
The DS1086Z-450+ is a 133MHz clock IC from Maxim, packaged in a surface-mount SOIC package. It operates within a temperature range of 0-70°C and is RoHS compliant. The EconOscillator is designed for use in clock and timing applications, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Sign in to ask questions about the Maxim DS1086Z-450+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1086Z-450+ technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Input | Clock |
| Load Capacitance | 50pF |
| Max Duty Cycle | 60% |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1086Z-450+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
