The DS1087LU-11G/T&R is a single clock EconOscillator from Maxim, packaged in a UMAX MSOP. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 14.7456MHz. This surface mount device is available in quantities of 3000 per reel. It is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 14.7456MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | EconOscillator™ |
| RoHS | Not Compliant |