Maxim DS1087LU-11G/W technical specifications.
| Type | Spread Spectrum Silicon Oscillator |
| User Programming Method | I2C |
| Standard Frequency | 14.7456MHz |
| Standard Frequency Range | 0.13 to 66.6MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1087LU-11G/W to view detailed technical specifications.
No datasheet is available for this part.