Spread Spectrum Silicon Oscillator 33.3MHz- 0.13MHz to 66.6MHz Squarewave 8-Pin uMAX T/R
Maxim DS1087LU-23C/T+W technical specifications.
| Package/Case | UMAX |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1087LU |
| RoHS | Compliant |
No datasheet is available for this part.