Maxim DS1087LU-266 technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 66.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EconOscillator™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1087LU-266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
