
The DS1087LU-40K+ is a clock generator with a frequency of 3.6864MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is RoHS compliant and features a UMAX package for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1087LU-40K+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Frequency | 3.6864MHz |
| Input | Clock |
| Load Capacitance | 50pF |
| Max Duty Cycle | 55% |
| Max Frequency | 3.6864MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1087LU-40K+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
