
The DS1087LU-450+ is a 50MHz clock generator from Maxim, packaged in a UMAX surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It is designed for use in clocking applications and is lead free.
Maxim DS1087LU-450+ technical specifications.
| Package/Case | UMAX |
| Frequency | 50MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Duty Cycle | 55% |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1087LU-450+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.