
The DS1087LU-450+T is a single clock generator from Maxim, packaged in a UMAX surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 66MHz. This device is lead free and RoHS compliant. It is available in a tape and reel packaging format with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1087LU-450+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1087LU-450+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.