The DS1088LU-66/T is an 8-pin MSOP clock generator IC from Maxim, operating between -20°C and 85°C. It has a nominal supply voltage of 3.3V and can handle a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V. The device has a maximum supply current of 24uA.
Maxim DS1088LU-66/T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | OTHER |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1088LU-66/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.