
The DS1089LU-140+ is a 66.6MHz clock oscillator from Maxim, packaged in a UMAX type. It operates from a 3.3V supply voltage and has a maximum operating temperature of 85°C. The device is designed for surface mount applications and is lead free. It has a load capacitance of 50pF and a maximum duty cycle of 50%. The oscillator is suitable for use in a variety of applications, including those requiring a stable clock signal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1089LU-140+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Frequency | 66.6MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Duty Cycle | 50% |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1089LU-140+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
