Spread Spectrum Silicon Oscillator - 33.3MHz to 66.6MHz Squarewave 8-Pin uMAX
Checking distributor stock and pricing after the page loads.
| Type | Spread Spectrum Silicon Oscillator |
| User Programming Method | I2C |
| Standard Frequency Range | 33.3 to 66.6MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |