
The DS1089LU-A29+ is a 66.6MHz clock generator from Maxim, packaged in a UMAX lead-free surface mount package. It operates over a temperature range of -40°C to 85°C with a supply voltage of 3.3V. The device features a low load capacitance of 50pF and a maximum duty cycle of 50%. It is suitable for use in applications requiring a stable clock signal.
Maxim DS1089LU-A29+ technical specifications.
| Package/Case | UMAX |
| Frequency | 66.6MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Duty Cycle | 50% |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1089LU-A29+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.