
Spread Spectrum Silicon Oscillator - 33.3MHz to 66.6MHz Squarewave 8-Pin uMAX
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Series | EconOscillator™ |
| RoHS | Compliant |
