The DS1089LU-H1R+ is a single clock oscillator from Maxim, packaged in a 8-pin MSOP. It operates over a temperature range of -40 to 85°C and has a maximum frequency of 66MHz. This lead-free device is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1089LU-H1R+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1089LU-H1R+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.