
The DS1091LU-66+ is a single circuit clock oscillator from Maxim with a frequency of 66.6MHz. It operates from a 3.3V supply and consumes up to 16mA of current. The device is packaged in a UMAX package and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim DS1091LU-66+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1091LU-66+ technical specifications.
| Package/Case | UMAX |
| Frequency | 66.6MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 66.6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1091LU-66+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
