The DS1091LUA-030/V+T is a clock generator from Maxim, operating at a maximum frequency of 30MHz. It is powered by a 3.3V supply and draws an operating current of 16mA. The device is packaged in a UMAX package and is designed for surface mount applications. It is capable of operating over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 30MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, EconOscillator™ |
| RoHS | Compliant |