The DS1091LUA-033+T is a single clock generator IC from Maxim, packaged in a UMAX package, suitable for surface mount. It operates at a maximum frequency of 33.3MHz and a maximum operating temperature of 125°C. The device requires a 3.3V operating supply voltage and draws an operating supply current of 16mA. It is RoHS compliant and available in quantities of 3000 per reel. The DS1091LUA-033+T is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1091LUA-033+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1091LUA-033+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.