The DS1091LUA-040+T is a single clock generator IC from Maxim, packaged in a UMAX surface mount package. It operates at a maximum frequency of 40MHz and a supply voltage of 3.3V, with an operating supply current of 16mA. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It is available in a tape and reel packaging format with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1091LUA-040+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1091LUA-040+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
