The DS1091LUA-10A/V+ is a clock generator IC from Maxim, featuring a maximum frequency of 10.38MHz and operating on a 3.3V supply voltage. It has a low operating supply current of 16mA and is available in a UMAX package for surface mount applications. The device is RoHS compliant and suitable for use in automotive applications, meeting the AEC-Q100 standard. It can operate over a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1091LUA-10A/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 10.38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1091LUA-10A/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.