Maxim DS1091LUA-190/V+ technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 1.9MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1091LUA-190/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.