The DS1091LUA-330+ is a single clock generator IC from Maxim, operating at a maximum frequency of 33MHz. It is designed to function within a temperature range of -40°C to 125°C. The device is supplied with 3.3V and draws an operating current of 16mA. It is packaged in a UMAX surface mount package and is compliant with RoHS regulations.
Maxim DS1091LUA-330+ technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1091LUA-330+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.