The DS1091LUA-330/V+ is a single-circuit clock oscillator from Maxim, packaged in a UMAX surface mount package. It operates at a maximum frequency of 33MHz and a maximum supply voltage of 3.3V, with an operating supply current of 16mA. This oscillator is RoHS compliant and meets AEC-Q100 automotive standards. It is available in a rail/Tube packaging with 50 units per package, and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim DS1091LUA-330/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1091LUA-330/V+ technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1091LUA-330/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
