The DS1091LUB-008+T is a single clock generator IC from Maxim, operating at a maximum frequency of 8MHz and a supply voltage of 3.3V. It is designed for surface mount applications and has an operating temperature range of -40°C to 125°C. The device is RoHS compliant and available in a package quantity of 3000 units per reel. It is a single circuit device with one output and consumes an operating supply current of 16mA.
Maxim DS1091LUB-008+T technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1091LUB-008+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.