The DS1091LUB-016/V+ is an 8-pin timer IC packaged in a uMAX lead-frame SMT package with a maximum package length of 3.1mm, width of 3.1mm, and height of 0.95mm. It has a seated plane height of 1.1mm and a pin pitch of 0.65mm. The package is made of plastic and is designed for surface mount applications. The IC is a member of the MO-187AA Jedec package family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1091LUB-016/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | uMAX |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1091LUB-016/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.