
Spread spectrum silicon oscillator, 27 MHz standard frequency with a programmable range of 0.13 MHz to 66.6 MHz, outputs a squarewave signal. This 8-pin uMAX package, a micro small outline package with gull-wing leads, is designed for surface mounting and features a 0.65 mm pin pitch. Operating within a 3 V to 3.6 V supply voltage range, it functions across an automotive temperature range of -40 °C to 125 °C.
Maxim DS1091LUB-027/V+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | uMAX |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Type | Spread Spectrum Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 27MHz |
| Standard Frequency Range | 0.13 to 66.6MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1091LUB-027/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.