
Spread spectrum silicon oscillator, operating from 3V to 3.6V, with a standard frequency of 27MHz and a programmable range of 0.13MHz to 66.6MHz. This surface-mount component features an 8-pin uMAX package (MSOP, MO-187AA) with gull-wing leads, measuring 3.1mm x 3.1mm x 0.95mm. Designed for automotive applications, it delivers a single squarewave output and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1091LUB-027/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | uMAX |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Type | Spread Spectrum Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 27MHz |
| Standard Frequency Range | 0.13 to 66.6MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1091LUB-027/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.