The DS1091LUB-033+ is a single clock generator IC from Maxim, featuring a UMAX package and surface mount design. It operates at a maximum frequency of 33.3MHz and a supply voltage of 3.3V, with an operating supply current of 16mA. The device is RoHS compliant and suitable for use in applications requiring a stable clock signal. It has a temperature range of -40°C to 125°C and is available in a rail/tube packaging format with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |