The DS1094LU-42M+T is a single-circuit clock generator from Maxim, packaged in a UMAX surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 2MHz. This EconOscillator is available in tape and reel packaging with 2500 units per reel. The device is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1094LU-42M+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1094LU-42M+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.