
The DS1099U-AG+ is a 1.048MHz clock oscillator from Maxim, packaged in a UMAX MSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The oscillator has a maximum duty cycle of 55% and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. It is designed for surface mount applications and is available in quantities of 50 per rail/Tube packaging.
Maxim DS1099U-AG+ technical specifications.
| Package/Case | UMAX |
| Frequency | 1.048MHz |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 1.048MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1099U-AG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
