The DS1099U-BZ is a dual silicon oscillator with a standard frequency range of 0.00000025 Hz to 0.524 Hz. It can be operated with a supply voltage between 2.7V and 5.5V. The device is designed to operate within a temperature range of -40C to 125C. The DS1099U-BZ is available in an 8-pin uMAX package.
Maxim DS1099U-BZ technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.00000025|0.524MHz |
| Lower Frequency | 0.00000025MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.524MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-BZ to view detailed technical specifications.
No datasheet is available for this part.