
The DS1099U-CC+T is a single clock generator with a maximum frequency of 262kHz and a maximum duty cycle of 55%. It operates over a temperature range of -40°C to 125°C and is compatible with lead-free processes. This EconOscillator is available in a surface mount UMAX package, suitable for use in a variety of applications. The device is RoHS compliant and available in quantities of 3000 units per reel.
Maxim DS1099U-CC+T technical specifications.
| Package/Case | UMAX |
| Frequency | 262kHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 262kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1099U-CC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.