The DS1099U-CQ is a silicon oscillator with two outputs, operating over a frequency range of 0.00006396Hz to 0.262Hz. It can be powered with a supply voltage between 2.7V and 5.5V. The oscillator is available in an 8-pin uMAX package and can operate over a temperature range of -40°C to 125°C.
Maxim DS1099U-CQ technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.00006396|0.262MHz |
| Lower Frequency | 0.00006396MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.262MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-CQ to view detailed technical specifications.
No datasheet is available for this part.