The DS1099U-DL is a silicon oscillator with a standard frequency range of 0.001023 to 0.131 MHz and two outputs. It can be operated with a supply voltage between 2.7 and 5.5 volts and is functional within a temperature range of -40 to 125 degrees Celsius. The device is packaged in an MSOP-8 package and does not require user programming. It is suitable for use in a variety of applications requiring a stable timing signal.
Checking distributor stock and pricing after the page loads.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.001023|0.131MHz |
| Lower Frequency | 0.001023MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.131MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |