The DS1099U-EG is a silicon oscillator with a standard frequency range of 0.016375 to 0.0655 MHz. It has two outputs and can operate with a supply voltage between 2.7 and 5.5 volts. The device is packaged in an MSOP-8 package and has a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.016375|0.0655MHz |
| Lower Frequency | 0.016375MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.0655MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |