The DS1099U-FS is a dual silicon oscillator from Maxim, designed for applications requiring a stable clock signal. It operates over a frequency range of 0.000016 to 0.03275 MHz and provides two outputs. The device is powered by a supply voltage between 2.7V and 5.5V and can withstand operating temperatures from -40°C to 125°C. The DS1099U-FS is available in an 8-pin uMAX package, making it suitable for surface-mount applications.
Maxim DS1099U-FS technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000016|0.03275MHz |
| Lower Frequency | 0.000016MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.03275MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-FS to view detailed technical specifications.
No datasheet is available for this part.