The DS1099U-HS is a dual silicon oscillator from Maxim, offering a frequency range of 0.000016 to 0.008187 Hz. It features two outputs and operates from a supply voltage of 2.7 to 5.5V. The device is packaged in an 8-pin MSOP package and is specified to operate over a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
Maxim DS1099U-HS technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000016|0.008187MHz |
| Lower Frequency | 0.000016MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.008187MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.