The DS1099U-HU is a silicon oscillator with two outputs, operating over a supply voltage range of 2.7 to 5.5 volts. It can be used in applications where a stable clock signal is required. The oscillator has a frequency range of 0.000004 to 0.008187 Hz. It is available in an MSOP-8 package and is suitable for use in environments with operating temperatures between -40 and 125 degrees Celsius.
Maxim DS1099U-HU technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000004|0.008187MHz |
| Lower Frequency | 0.000004MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.008187MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-HU to view detailed technical specifications.
No datasheet is available for this part.