Silicon Oscillator 0.001023MHz/ 0.004093MHz- CMOS/TTL/Squarewave Automotive 8-Pin uMAX
Checking distributor stock and pricing after the page loads.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.001023|0.004093MHz |
| Lower Frequency | 0.001023MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.004093MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |