The DS1099U-LT is a silicon oscillator with two outputs, operating over a supply voltage range of 2.7 to 5.5 volts. It features a user-programmable method of no, with a standard frequency range of 8 Hz to 1023 Hz. The device is packaged in an 8-pin MSOP package, suitable for surface mount applications, and operates over a temperature range of -40 to 125 degrees Celsius.
Maxim DS1099U-LT technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000008|0.001023MHz |
| Lower Frequency | 0.000008MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.001023MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-LT to view detailed technical specifications.
No datasheet is available for this part.