The DS1099U-PZ is a silicon oscillator with two outputs, operating from a supply voltage of 2.7 to 5.5V. It can be programmed via a user interface, but this is not possible. The oscillator has a frequency range of 0.00000025 to 0.0001279 Hz. It is available in an 8-pin uMAX package, suitable for surface mount applications. The DS1099U-PZ is specified to operate over a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.00000025|0.0001279MHz |
| Lower Frequency | 0.00000025MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.0001279MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |