The DS1099U-QB is a silicon oscillator with two outputs, operating from a supply voltage between 2.7V and 5.5V. It is programmable via no user method and has a standard frequency range of 0.524Hz to 0.00006396Hz. The device is available in an 8-pin uMAX package, suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Maxim DS1099U-QB technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.00006396|0.524MHz |
| Number of Outputs | 2 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.