The DS1099U-QM is a silicon oscillator with a standard frequency range of 0.00006396 to 0.0005117. It has two outputs and is not user programmable. The device operates between 2.7 and 5.5 volts and is suitable for use in temperatures from -40 to 125 degrees Celsius. It is packaged in an 8-pin uMAX package.
Checking distributor stock and pricing after the page loads.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.00006396|0.0005117MHz |
| Number of Outputs | 2 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |