
The DS1099U-TJ+ is a single clock generator from Maxim, packaged in a UMAX case for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum frequency of 4.093kHz. This device is RoHS compliant and available in rail or tube packaging.
Maxim DS1099U-TJ+ technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 4.093kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1099U-TJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.