The DS1099U-TW is a silicon oscillator with two outputs, operating from 2.7V to 5.5V. It can be programmed, but the user method is not specified. The oscillator's standard frequency range is from 0.000002Hz to 0.000008Hz, with a lower frequency limit of 0.000002Hz. The device is available in an 8-pin MSOP package, suitable for surface mount applications. The DS1099U-TW is rated for operation over the temperature range of -40C to 125C.
Maxim DS1099U-TW technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000002|0.000008MHz |
| Lower Frequency | 0.000002MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.000008MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-TW to view detailed technical specifications.
No datasheet is available for this part.