The DS1099U-TX is a dual silicon oscillator from Maxim, featuring a standard frequency range of 0.000001 to 0.000008 Hz. It has two outputs and is programmed via a no-user-programming method. The device operates within a supply voltage range of 2.7 to 5.5 volts and a temperature range of -40 to 125 degrees Celsius. The DS1099U-TX is packaged in an 8-pin uMAX package, which is a member of the MSOP package family.
Maxim DS1099U-TX technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000001|0.000008MHz |
| Lower Frequency | 0.000001MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.000008MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-TX to view detailed technical specifications.
No datasheet is available for this part.