The DS1099U-XH is a silicon oscillator with two outputs, operating over a supply voltage range of 2.7V to 5.5V. It can be used in applications requiring a stable clock signal. The oscillator is available in an 8-pin uMAX package, suitable for surface mount applications. The DS1099U-XH is specified to operate over a temperature range of -40°C to 125°C.
Maxim DS1099U-XH technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000001|0.008187MHz |
| Number of Outputs | 2 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.