The DS1099U-XJ is a silicon oscillator with two outputs. It can be programmed using no user method. The standard frequency range is 0.000001 to 0.004093 Hz. The device operates within a supply voltage range of 2.7 to 5.5 volts. It can be used in environments with temperatures ranging from -40 to 125 degrees Celsius. The DS1099U-XJ is packaged in an 8-pin uMAX package.
Checking distributor stock and pricing after the page loads.
Maxim DS1099U-XJ technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000001|0.004093MHz |
| Number of Outputs | 2 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.