The DS1099U-XL is a silicon oscillator with two outputs. It can be operated between 2.7V and 5.5V. The device is suitable for use in environments ranging from -40C to 125C. The oscillator is available in an 8-pin uMAX package.
Maxim DS1099U-XL technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000001|0.001023MHz |
| Number of Outputs | 2 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.