Silicon Oscillator 0.000001MHz/ 0.0005117MHz- CMOS/TTL/Squarewave Automotive 8-Pin uMAX
Maxim DS1099U-XM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1099U-XM to view detailed technical specifications.
No datasheet is available for this part.