The DS1099U-XN is a silicon oscillator with two outputs. It operates on a supply voltage between 2.7 and 5.5 volts and is functional within a temperature range of -40 to 125 degrees Celsius. The oscillator is packaged in an 8-pin uMAX (MSOP) package.
Maxim DS1099U-XN technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000001|0.0002558MHz |
| Number of Outputs | 2 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.